395-014-524-107

Heilind Number:EDA395-014-524-107
Manufacturer:EDAC
Manufacturer Number:395-014-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-524-107

Detailed Description

Enhance your electronic connections with our Board To Board Card Edge Connector. Designed for optimal performance, this sleek black connector features 14 positions in a single row, allowing for seamless data transfer. With a low amperage of 3A and a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both efficiency and safety. The contact material, crafted from high-quality copper alloy, ensures reliable conductivity. Its .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity with this essential component today.