395-014-524-404

Heilind Number:EDA395-014-524-404
Manufacturer:EDAC
Manufacturer Number:395-014-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-524-404

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration in various electronic devices, this connector features 14 positions in a single row, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in signal transmission. Its straight mount orientation and black color make it easy to install and visually blend with any system. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your PCB connections with this essential component.