395-014-524-588

Heilind Number:EDA395-014-524-588
Manufacturer:EDAC
Manufacturer Number:395-014-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-524-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-524-588

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector, designed for optimum performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a contact pitch of .1 inches, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating caters to high-power applications. Whether you're designing for industrial or commercial use, this connector, with 14 positions and a straight mount orientation, is the perfect choice. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in harsh environments. Upgrade your PCB assembly with this essential connector, a must-have in any electronic engineer's toolkit.