395-014-524-878

Heilind Number:EDA395-014-524-878
Manufacturer:EDAC
Manufacturer Number:395-014-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-524-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-524-878

Detailed Description

Enhance connectivity in your electronic projects with this high-quality black Board to Board PCB Connector. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 14 positions, this connector offers ample space for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it fits perfectly onto your PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance to streamline your connectivity needs effortlessly.