395-014-525-101

Heilind Number:EDA395-014-525-101
Manufacturer:EDAC
Manufacturer Number:395-014-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-101

Detailed Description

Introducing our 395-014-525-101 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity in electronic applications. Engineered for optimal power transmission, this connector features an amperage rating of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. With a single row design and 14 positions, it offers efficient space utilization on PCBs. The contact material, Copper Alloy, guarantees low contact resistance and long-term durability. Its precise pitch of .1 inches and row spacing of .2 inches facilitate easy and secure mating. Designed for straight mount orientation, it provides a streamlined installation process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in industrial, commercial, and consumer electronics. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.