395-014-525-102

Heilind Number:EDA395-014-525-102
Manufacturer:EDAC
Manufacturer Number:395-014-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-102

Detailed Description

Introducing our high-performance 395-014-525-102 Black Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for durability and reliability, this connector features a single row layout with 14 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees robust performance in any application. The .1 inch pitch and .2 inch row spacing allow for precise alignment on the board. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse industrial environments. Trust in its quality to streamline your board-to-board connections with ease. Explore more in our Products category under Connectors.