395-014-525-158

Heilind Number:EDA395-014-525-158
Manufacturer:EDAC
Manufacturer Number:395-014-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-158

Detailed Description

Introducing the 395-014-525-158, a cutting-edge black Card Edge Connector designed for seamless PCB connectivity. This essential component boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in even the most demanding environments. With 14 positions and a single row configuration, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic systems. Upgrade your connectivity game with the 395-014-525-158 and experience unparalleled performance and reliability.