395-014-525-212

Heilind Number:EDA395-014-525-212
Manufacturer:EDAC
Manufacturer Number:395-014-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-212

Detailed Description

Introducing the 395-014-525-212, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic devices. This sleek and versatile connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 14 positions each, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust the 395-014-525-212 to deliver superior performance and connectivity in every application. Elevate your electronic designs with this essential component.