395-014-525-403

Heilind Number:EDA395-014-525-403
Manufacturer:EDAC
Manufacturer Number:395-014-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-403

Detailed Description

Introducing our high-performance Board To Board PCB Connector, part number 395-014-525-403. Designed for seamless connectivity in electronic devices, this connector features 14 positions arranged in a single row with a pitch of .1 inches, allowing for precise and efficient circuit board connections. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a sleek black color and straight mount orientation, this connector not only delivers superior functionality but also adds a professional touch to any PCB assembly. Trust in our connector to meet your high-speed data transmission and power delivery needs with ease. Upgrade your electronic projects with the 395-014-525-403 Board To Board PCB Connector.