395-014-525-404

Heilind Number:EDA395-014-525-404
Manufacturer:EDAC
Manufacturer Number:395-014-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-404

Detailed Description

Enhance your PCB connectivity with our 395-014-525-404 board-to-board card edge connector. Designed for high performance and reliability, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With 14 positions and a 0.1-inch pitch, it allows for seamless data transfer between your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and efficiency to elevate your PCB assembly process.