395-014-525-412

Heilind Number:EDA395-014-525-412
Manufacturer:EDAC
Manufacturer Number:395-014-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-412

Detailed Description

Introducing our 395-014-525-412 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. With an amperage rating of 3A, this connector ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety while operating within a wide temperature range of -40 to 105°C. The copper alloy contact material and 14 positions offer efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration into your PCB setup. Its straight mount orientation and single row design make installation a breeze. Trust in the quality and performance of this connector for your connectivity needs.