395-014-525-478

Heilind Number:EDA395-014-525-478
Manufacturer:EDAC
Manufacturer Number:395-014-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-478

Detailed Description

Introducing the 395-014-525-478, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring superior fire resistance and long-lasting performance. With a single row design and a pitch of .1 inch, it offers easy and efficient assembly on PCBs. The 14 positions and copper alloy contact material guarantee secure and stable connections, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial applications. Trust in the 395-014-525-478 for your connectivity needs, where quality meets reliability.