395-014-525-488

Heilind Number:EDA395-014-525-488
Manufacturer:EDAC
Manufacturer Number:395-014-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-488

Detailed Description

Introducing our 395-014-525-488 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless board-to-board connections, this connector boasts a sleek and professional black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inch, it offers easy and efficient installation on your circuit board. The 14 positions provide ample connectivity options, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in our product to deliver superior performance and longevity in your electronic applications. Upgrade to the 395-014-525-488 Card Edge Connector today.