395-014-525-502

Heilind Number:EDA395-014-525-502
Manufacturer:EDAC
Manufacturer Number:395-014-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-502

Detailed Description

Introducing our 395-014-525-502 black PCB connector, a reliable and high-performance component essential for seamless board-to-board connections. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures safety and longevity in any application. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it offers efficient signal transmission and connectivity. Boasting 14 positions, it accommodates a wide range of connections with ease. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the quality and performance of this connector for your PCB assembly needs.