395-014-525-504

Heilind Number:EDA395-014-525-504
Manufacturer:EDAC
Manufacturer Number:395-014-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-504

Detailed Description

Introducing our 395-014-525-504 Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also meets stringent safety standards. With two rows and a total of 14 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Designed for straight mount orientation, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is built to withstand even the harshest environments. Explore the seamless integration of form and function with our 395-014-525-504 Card Edge Connector.