395-014-525-512

Heilind Number:EDA395-014-525-512
Manufacturer:EDAC
Manufacturer Number:395-014-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-512

Detailed Description

Introducing the 395-014-525-512 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a sophisticated black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and 14 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch and .2 inch row spacing. Crafted with copper alloy contacts, it guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the 395-014-525-512 for secure and efficient PCB connections that meet the highest standards of quality and functionality. Available now in our selection of premium connectors.