395-014-525-603

Heilind Number:EDA395-014-525-603
Manufacturer:EDAC
Manufacturer Number:395-014-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-603

Detailed Description

Introducing our sleek and high-performance 395-014-525-603 Card Edge Connector in classic black. Designed for seamless integration in PCB applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in harsh operating environments. With a single row design and 14 positions, it offers efficient connectivity for your electronic devices. The copper alloy contact material and .1 inch pitch guarantee secure and low-resistance connections. Perfect for straight mount orientations, this connector is a versatile solution for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable choice for industrial and commercial use. Trust in the quality and precision of this connector to meet your connectivity needs with ease.