395-014-525-608

Heilind Number:EDA395-014-525-608
Manufacturer:EDAC
Manufacturer Number:395-014-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-608

Detailed Description

Introducing our 395-014-525-608 Black Card Edge Connector, a high-performance component designed for seamless board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. Featuring a single row layout with 14 positions and a pitch of .1 inch, it offers precise and efficient connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees optimal conductivity and long-lasting durability. Its straight mount orientation and compact design make it easy to integrate into your PCB assembly. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for applications requiring robust and stable connections. Trust in the quality and performance of our 395-014-525-608 Card Edge Connector for all your PCB connectivity needs.