395-014-525-804

Heilind Number:EDA395-014-525-804
Manufacturer:EDAC
Manufacturer Number:395-014-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-804

Detailed Description

Introducing our sleek and reliable Black Board to Board PCB Connector, the perfect solution for seamless connectivity in your electronic devices. With a compact design featuring two rows of 14 positions each, this connector allows for efficient data transfer and power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, Copper Alloy, ensures optimal conductivity for uninterrupted performance. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your PCB assembly projects. Trust in its straight mount orientation for easy installation and compatibility with a wide range of devices. Elevate your electronic setups with the quality and efficiency of our Board to Board PCB Connector.