395-014-525-807

Heilind Number:EDA395-014-525-807
Manufacturer:EDAC
Manufacturer Number:395-014-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-807

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and performance in any application. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 14 positions, it allows for efficient data transmission and power delivery. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in this high-quality connector for your PCB connectivity needs.