395-014-525-808

Heilind Number:EDA395-014-525-808
Manufacturer:EDAC
Manufacturer Number:395-014-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, SKU 395-014-525-808. Designed for seamless integration, this connector features 14 positions across 2 rows, offering optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this straight mount orientation connector, a vital component in any electronic system. Trust in its performance and quality, as it is part of our extensive selection of connectors, meticulously crafted for your connectivity needs.