395-014-525-878

Heilind Number:EDA395-014-525-878
Manufacturer:EDAC
Manufacturer Number:395-014-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-878

Detailed Description

Introducing our black Card Edge Connector, SKU 395-014-525-878, designed for seamless PCB integration. Engineered for reliable power delivery, this connector features a high amperage rating of 3 A, perfect for demanding applications. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, spaced at .1 and .2 inches, respectively, this connector offers a total of 14 positions for secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for efficient and high-performance PCB connectivity in a range of electronic devices.