395-014-540-102

Heilind Number:EDA395-014-540-102
Manufacturer:EDAC
Manufacturer Number:395-014-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-102

Detailed Description

Enhance your connectivity solutions with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector offers 14 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your PCB connectivity with this essential component.