395-014-540-104

Heilind Number:EDA395-014-540-104
Manufacturer:EDAC
Manufacturer Number:395-014-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-104

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts 14 positions for seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance. Upgrade your electronics with this essential component.