395-014-540-112

Heilind Number:EDA395-014-540-112
Manufacturer:EDAC
Manufacturer Number:395-014-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. The 14-position connector, with a single row layout and a 0.1-inch pitch, ensures seamless signal transmission. Crafted with precision, it guarantees reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. The straight mount orientation offers easy installation, while the copper alloy contact material provides excellent conductivity. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.