395-014-540-158

Heilind Number:EDA395-014-540-158
Manufacturer:EDAC
Manufacturer Number:395-014-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row, with a compact pitch of .1 inch and row spacing of .2 inch, ensuring efficient signal transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. With a copper alloy contact material, it guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation. Upgrade your electronic assemblies with this essential component.