395-014-540-207

Heilind Number:EDA395-014-540-207
Manufacturer:EDAC
Manufacturer Number:395-014-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-207

Detailed Description

Enhance connectivity within your electronic devices with this 14-position black PCB connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. The copper alloy contacts provide reliable conductivity, while the straight mount orientation offers easy installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Elevate your electronic assembly process with this high-quality board-to-board connector.