395-014-540-402

Heilind Number:EDA395-014-540-402
Manufacturer:EDAC
Manufacturer Number:395-014-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-402

Detailed Description

Enhance your circuit connections with this sleek Black Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 14 positions and a .1-inch pitch for precise alignment. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various PCB applications. Upgrade your connectivity with this essential component.