395-014-540-404

Heilind Number:EDA395-014-540-404
Manufacturer:EDAC
Manufacturer Number:395-014-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-404

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. With a sleek black design, it seamlessly blends into your devices while ensuring reliable power transmission. Featuring 14 positions in a single row, it offers ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contacts are made of resilient Copper Alloy, ensuring efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for various PCB applications. Its straight mount orientation makes installation a breeze, while its compact size adds versatility to your design possibilities. Upgrade your electronic connections with this essential component.