395-014-540-412

Heilind Number:EDA395-014-540-412
Manufacturer:EDAC
Manufacturer Number:395-014-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-412

Detailed Description

Enhance your PCB connectivity with this black Board To Board Card Edge Connector, designed for seamless integration in various electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. Featuring a single row configuration with 14 positions and a pitch of .1 inch, it offers efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your interconnection needs. Perfect for use in a wide range of electronic devices, it guarantees secure and stable connections on your PCBs. Upgrade your connectivity with this high-quality connector for optimal performance.