395-014-540-458

Heilind Number:EDA395-014-540-458
Manufacturer:EDAC
Manufacturer Number:395-014-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-458

Detailed Description

Enhance your PCB connections with this sleek and reliable Board to Board Card Edge Connector. Designed for seamless integration, it features 14 positions in a single row, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a .1-inch pitch, it offers optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.