395-014-540-488

Heilind Number:EDA395-014-540-488
Manufacturer:EDAC
Manufacturer Number:395-014-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-488

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for maximum performance, it features 14 positions in a single row, ideal for streamlined connections. The housing is crafted from UL 94V-0 thermoplastic polyester for durability and safety. With copper alloy contacts and a pitch of .1 inch, it ensures reliable power delivery at an amperage of 3A. Its straight mount orientation and compact size make it a perfect fit for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees seamless functionality even in extreme conditions. Elevate your PCB assembly with this essential component.