395-014-540-503

Heilind Number:EDA395-014-540-503
Manufacturer:EDAC
Manufacturer Number:395-014-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-503

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered Board-to-Board PCB Connector. Designed for optimal performance, it features 14 positions across two rows, facilitating seamless data and power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your device's performance with this essential component.