395-014-540-508

Heilind Number:EDA395-014-540-508
Manufacturer:EDAC
Manufacturer Number:395-014-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-508

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a dual-row configuration with 14 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Whether for industrial or commercial use, this straight-mount connector in sleek black promises performance and durability. Upgrade your setup today with this essential component.