395-014-540-512

Heilind Number:EDA395-014-540-512
Manufacturer:EDAC
Manufacturer Number:395-014-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 14 positions, allowing for efficient data transfer. The contact material, made from durable Copper Alloy, ensures a reliable connection with minimal signal loss. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees both strength and safety. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.