395-014-540-558

Heilind Number:EDA395-014-540-558
Manufacturer:EDAC
Manufacturer Number:395-014-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-558

Detailed Description

Enhance your electronics assembly with this high-quality, dual-row board-to-board PCB connector. Designed for optimal performance, it features 14 positions with a pitch of .1 inch, allowing for seamless connection in your circuitry. The black housing, made of UL 94V-0 thermoplastic polyester, ensures both durability and safety. With copper alloy contacts and an amperage of 3A, this connector guarantees reliable conductivity. Its straight mount orientation and compact .2 inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.