395-014-540-578

Heilind Number:EDA395-014-540-578
Manufacturer:EDAC
Manufacturer Number:395-014-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-578

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a sleek black color and a housing made of UL 94V-0 Thermoplastic Polyester for maximum safety. With two rows of contacts, each crafted from Copper Alloy, it ensures reliable and efficient power transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With 14 positions, it offers ample connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector, perfect for professionals and DIY enthusiasts alike.