395-014-540-588

Heilind Number:EDA395-014-540-588
Manufacturer:EDAC
Manufacturer Number:395-014-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-588

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 14 positions, it offers ample connectivity for your devices. The Copper Alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation makes installation a breeze, making it an essential component for your electronic projects. Elevate your PCB design with this top-quality connector.