395-014-540-604

Heilind Number:EDA395-014-540-604
Manufacturer:EDAC
Manufacturer Number:395-014-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With 14 positions and a compact pitch of .1 inches, it facilitates efficient signal transmission in tight spaces. The straight mount orientation and single row design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Elevate your electronic projects with this essential component.