395-014-540-658

Heilind Number:EDA395-014-540-658
Manufacturer:EDAC
Manufacturer Number:395-014-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 14-position black PCB connector. Designed with durability in mind, it features a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a straight mount orientation and a .1-inch pitch, this connector offers seamless integration onto your circuit board. Its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this connector to deliver exceptional performance, time and time again.