395-014-540-802

Heilind Number:EDA395-014-540-802
Manufacturer:EDAC
Manufacturer Number:395-014-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-802

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 14 copper alloy contact positions, it ensures reliable power and data transmission. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility in placement. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore its potential in enhancing your PCB setups and experience seamless connectivity like never before.