395-014-540-807

Heilind Number:EDA395-014-540-807
Manufacturer:EDAC
Manufacturer Number:395-014-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 14 positions across 2 rows with a pitch of .1 inches, ensuring precision in your electronic assemblies. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, while the contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility in various applications. Upgrade your connectivity solutions with this essential component.