395-014-540-812

Heilind Number:EDA395-014-540-812
Manufacturer:EDAC
Manufacturer Number:395-014-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-540-812

Detailed Description

Enhance your PCB connectivity with our 14-position Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. Its two rows with a pitch of .1 inch and row spacing of .2 inch offer efficient signal transmission. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its superior quality to streamline your board-to-board connections with ease.