395-014-541-103

Heilind Number:EDA395-014-541-103
Manufacturer:EDAC
Manufacturer Number:395-014-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-103

Detailed Description

Enhance connectivity with our 14-position Board To Board PCB Connector, designed for seamless integration in your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in harsh environments. The copper alloy contacts guarantee efficient power transmission, with a low amperage of 3A for optimal safety. Featuring a straight mount orientation and a pitch of .1 inches, it offers easy installation onto your printed circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in industries such as automotive, telecommunications, and more. Trust in its quality and precision for your connectivity needs.