395-014-541-104

Heilind Number:EDA395-014-541-104
Manufacturer:EDAC
Manufacturer Number:395-014-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-104

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless integration while offering a robust amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. With a single row layout and 14 positions, this connector enables precise and reliable connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.