395-014-541-108

Heilind Number:EDA395-014-541-108
Manufacturer:EDAC
Manufacturer Number:395-014-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-108

Detailed Description

Elevate your PCB connectivity with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, this black connector features 14 positions in a single row, with a pitch of .1 inches for precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. The housing material ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. With copper alloy contacts and a straight mount orientation, it guarantees secure and stable connections. Ideal for various applications, this connector is a must-have for any electronics project. Upgrade your setup with this high-quality component and experience seamless connectivity like never before.