395-014-541-158

Heilind Number:EDA395-014-541-158
Manufacturer:EDAC
Manufacturer Number:395-014-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-158

Detailed Description

Introducing our high-quality Board To Board PCB Connector, a must-have for seamless electronic connections. Sleek and sophisticated in black, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row design and 14 positions, it offers efficient connectivity for your devices. Crafted with precision, the contact material is copper alloy, ensuring reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand extreme temperatures from -40 to 105 °C. Trust in its quality for seamless and secure board-to-board connections in your electronic projects. Elevate your connectivity game with this essential component.