395-014-541-201

Heilind Number:EDA395-014-541-201
Manufacturer:EDAC
Manufacturer Number:395-014-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features 14 positions across 2 rows, ensuring seamless and efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection and longevity, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. The copper alloy contact material provides reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it an indispensable component in your electronic assembly projects. Elevate your connectivity solutions with this top-of-the-line Board-to-Board PCB Connector.