395-014-541-212

Heilind Number:EDA395-014-541-212
Manufacturer:EDAC
Manufacturer Number:395-014-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-212

Detailed Description

Efficiently connect your PCBs with our dual-row Card Edge Connector, designed for seamless integration in electronic systems. With a total of 14 positions and a pitch of .1 inches, this connector offers reliable signal transmission between boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and optimal conductivity. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Ideal for high-speed data and power applications, this connector is a essential component for your electronic projects.