| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-014-541-258 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-014-541-258 |
395-014-541-258
| Heilind Number: | EDA395-014-541-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-014-541-258 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable protection. With a pitch of .1 inches and two rows of 14 copper alloy contact positions, it ensures seamless data transmission. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your system's connectivity with this essential component.

